Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$131.440 (S$143.2696) |
Price for:Each
Minimum: 1
Multiple: 1
S$131.44 (S$143.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1882A
Order Code4408422
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC3261EMSE
Kit Application TypePower Management
Application Sub TypeInverting Charge Pump Controller
Kit ContentsDemonstration Board LTC3261EMSE
Product Range-
Automotive Qualification Standard-
Product Overview
DC1882A demonstration circuit is a high-voltage inverting charge pump featuring the LTC®3261EMSE. The LTC3261 operates with an input voltage from 4.5V to 32V. The demo board provides the means to select between Burst Mode® operation or constant-frequency mode operation, plus select an operating frequency of 500KHz, 200KHz, and 50KHz.
- Input voltage range from 4.5 to 32V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC3261EMSE
Automotive Qualification Standard
-
Silicon Core Number
LTC3261EMSE
Application Sub Type
Inverting Charge Pump Controller
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001