Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$513.560 (S$559.7804) |
Product Information
Product Overview
DC2155A-A demonstration circuit is a dual output synchronous step-down converter featuring the LTC®3886, a dual-phase current mode controller. The DC2155A uses discrete MOSFETs in the power stage. The input range of this board is from 18V to 54V. The output voltage can be programmed from 5V to 12V with an output current of up to 12A per phase. For the DC2155A-A version, the factory default setting for the CH0 output is 12V and CH1 output is 5V. In addition, this demo board has an on-board dynamic load circuit, which makes it easy to evaluate the transient performances. The DC2155A powers up to default settings and produces power based on configuration resistors or its program file loaded within its onboard EEPROM without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter aspects of the LTC3886.
- Input supply range from 18V to 54V
- 150KHz factory default switching frequency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3886UKG
-
LTC3886UKG
Synchronous Buck Converter
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate