Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$138.480 (S$150.9432) |
Product Information
Product Overview
DC2251A demonstration circuit is a 40V, 3.5A peak, 2.5A continuous step-down μModule® regulator featuring the LTM®8065. The demo board is designed for 5V output from a 6V to 40V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The user adjustable features of the LTM8065 such as output voltage, switching frequency, soft-start and power good can be changed on DC2251A simply by modifying the appropriate resistors and/or capacitors. The LTM8065 can be programmed to different operation modes. The SYNC pin on the demo board is grounded (JP1 at BURST position) by default for low ripple Burst Mode® operation. Pulse-skipping mode, spread spectrum mode or synchronization mode can be selected respectively by moving JP1 shunt to SYNC position and adding different signals to SYNC terminal.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTM8065EY#PBF
-
LTM8065EY#PBF
Step Down Micro Module Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate