Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$50.660 (S$55.2194) |
Price for:Each
Minimum: 1
Multiple: 1
S$50.66 (S$55.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17662BEVKITA#
Order Code3288582
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17662BATE+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MAX17662BATE+
Product Range-
Automotive Qualification Standard-
Product Overview
- Evaluation kit for MAX17662 synchronous step-down DC-DC converter
- Operates from a 4.5V to 36V input supply
- 3.3V output voltage
- Delivers up to 2A output current
- 500KHz switching frequency
- Enable/undervoltage lockout Input, resistor- programmable UVLO threshold
- Adjustable soft-start time
- Open-drain active-low RESET output
- Overcurrent and overtemperature protection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX17662BATE+
Automotive Qualification Standard
-
Silicon Core Number
MAX17662BATE+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001