Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$401.080 (S$437.1772) |
Product Information
Product Overview
MAX25203EVKIT# is a MAX25203 evaluation kit (EV kit) which is a fully assembled and tested board for evaluating the MAX25203 dual phase automotive synchronous boost controller. The MAX25203 enables infotainment systems to stay in regulation during cold crank or start-stop operation all the way down to battery input of 1.8V. It can also be used to generate backlight voltage and class D audio amplifier voltages. This device can start with an input voltage supply from 4.5V to 42V and can operate down to 1.8V after start-up and has a low 5µA shutdown supply current. The MAX25203 features a power-OK monitor, overvoltage and undervoltage lockout. Protection features include cycle-by-cycle current limit and thermal shutdown. It is specified for operation over the -40°C to +125°C automotive temperature range. Suitable for automotive audio amplifier and infotainment systems applications.
- Meets stringent OEM module power consumption and performance specifications
- High efficiency and current sharing
- EMI reduction features reduce interference w/ sensitive radio bands without sacrificing I/P voltage
- Integration and thermally enhanced packages save board space and cost
- Protection features and I2C diagnostics for improved system reliability
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval kit MAX25203
-
MAX25203
Synchronous Boost Controller
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate