Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$215.390 (S$234.7751) |
Product Information
Product Overview
MAX25431EVKIT# is a MAX25431 evaluation kit (EV kit) which is a fully assembled and tested application circuit for the MAX25431 current mode buck-boost controller IC. The EV kit is designed to deliver up to 16A (max) input current with input voltages from 6V to 36V. The voltage quality can be monitored by observing the PGOOD signal. The IC offers a 3V to 25V OUT programmable range. Switching frequency is adjustable from 220kHz to 2.2MHz which allows for small external components, reduced output ripple, and guarantees no AM interference. The IC comes with a spread-spectrum frequency-modulation option designed to minimize EMI-radiated emissions and a SYNCOUT function that outputs 180° out-of-phase clock.
- Feature enable input
- Frequency synchronization output
- Voltage-monitoring PGOOD output
- BIAS voltage-monitoring test point
- Fully assembled and tested
- Proven PCB layout
- 12V output/420kHz EV kit
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX25431ATGA/VY+
-
MAX25431ATGA/VY+
Buck-Boost Controller
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate