Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38903EVKIT#TDFN
Order Code2983314
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$103.550 (S$112.8695) |
Price for:Each
Minimum: 1
Multiple: 1
S$103.55 (S$112.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38903EVKIT#TDFN
Order Code2983314
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38903BATB+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEval Kit MAX38903BATB+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX38903 TDFN evaluation kit (EV kit) evaluates the MAX38903A/MAX38903B IC family of low noise linear regulators. The EV kit comes with the MAX38903BATB+ installed. It is suitable for audio systems, communication circuitry and high-resolution data acquisition systems.
- 1.7V to 5.5V input range
- 0.6V to 5.3V resistor configurable output voltage (MAX38903B, on-board with output set to 3.3V)
- 1.2V to 5.0V jumper configurable output voltage (MAX38903A, with IC replacement)
- Up to 1A output current
- Proven 2-layer 1 oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Kit MAX38903BATB+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX38903BATB+
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001