Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBBTS500101LUA1TOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4824194
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$199.800 (S$217.782) |
Price for:Each
Minimum: 1
Multiple: 1
S$199.80 (S$217.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBTS500101LUA1TOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4824194
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberBTS50010-1LUA
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Power Switch
Kit ContentsEvaluation Board BTH50015-1LUA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BBTS500101LUA1TOBO1 is an evaluation board enabling capacitive load switching with the Power PROFET™ + family for 12V, 24V and 48V applications. This board shows how to use an external circuit with the Power PROFET™ + that requires capacitive load switching (CLS). The circuitry can be used for 12V, 24V and 48V applications by replacing the high-side switch with a Power PROFET™ + device that has the correct voltage range.
- Designed to drive high current loads
- Capacitive load switching capability
- Output voltage up to 60V
- Designed to replace relays and fuses
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board BTH50015-1LUA
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BTS50010-1LUA
Application Sub Type
High Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001