Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17612AEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2924861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$70.070 (S$76.3763) |
Price for:Each
Minimum: 1
Multiple: 1
S$70.07 (S$76.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17612AEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2924861
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17612AATB+T
Kit Application TypePower Management - Load Switch
Application Sub TypeCurrent Limiter
Kit ContentsEvaluation Kit MAX17612AATB+T
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX17612AEVKIT# is an MAX17612A evaluation kit (EV kit) which is a fully assembled and tested circuit board that demonstrates the MAX17612A current-limiter with OV, UV and reverse protection in a 10-pin TDFN-EP package. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, different current-limit types and different current-limit thresholds.
- 4.5V to 60V operating-voltage range
- Features a TVS diode across the input and Schottky diode across the output terminals
- Evaluates UVLO, OVLO, three current-limit types and current-limit threshold
- UVLO programmed to 4.5V, OVLO programmed to 36V
- Jumper-configurable current-limit (selected as 250mA by default)
- Current-limit mode set to auto retry by default
- Proven PCB layout
- Fully assembled and tested
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Kit MAX17612AATB+T
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX17612AATB+T
Application Sub Type
Current Limiter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2