Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6300-BOB
Order Code3416040
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$27.820 (S$30.3238) |
Price for:Each
Minimum: 1
Multiple: 1
S$27.82 (S$30.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6300-BOB
Order Code3416040
Technical Datasheet
Application Sub Type3 Phase PMSM & BLDC Motor Driver
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberTMC6300-LA
Kit ContentsBreakout Dev Board TMC6300-LA
Product Range-
Product Overview
TMC6300-BOB is a TMC6300 breakout board which is a development board with the dedicated TMC6300-LA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- Break before make
- 1.4ARMS, 2 to 11V
- TMC6300-LA low voltage 3ph BLDC motor driver
- Battery/supply voltage 2-11VDC
- 1x BLDC motor at up to 1.2A (rms)
- PWM interface for motor control
- Diagnosis output
- Low power standby mode
- TMC6300 has 3 x3mm² 20 pins QFN package
- Board width 1.0", board height 0.8" and 2x8 pin 0.1" header rows for pins/connectors
Technical Specifications
Application Sub Type
3 Phase PMSM & BLDC Motor Driver
Kit Application Type
Motor Control
Kit Contents
Breakout Dev Board TMC6300-LA
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC6300-LA
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123