Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$165.400 (S$180.286) |
Product Information
Product Overview
3-Phase MOSFET driver for BLDC motors demonstration board. It demonstrates the HIP4086 80V, 500mA, 3-phase MOSFET driver IC. Because this demonstration board is primarily intended to highlight the application of the HIP4086 3-phase MOSFET driver with no specific application targeted, the control features are limited to simple functions, such as start/stop, reverse rotation, and braking. Open loop speed control is implemented. Suitable for applications such as E-bikes, battery powered tools, electric power steering, Wheel chairs and BLDC motor applications.
- Motor topology 3-phase BLDC motor with Hall sensors
- Operating voltage range 15VDC to 60VDC
- Maximum bridge current 20A (with sufficient air flow)
- Hall sensor bias voltage 5V
- PWM switching frequency 20KHz
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3-Phase BLDC Driver
Motor Driver
Demo Board HIP4086ABZ
No SVHC (21-Jan-2025)
Renesas
HIP4086ABZ
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate