Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$94.290 (S$102.7761) |
Product Information
Product Overview
Control board for iMOTION™ modular application design kit (MADK). It is powered by the IMD111T-6F040 iMOTION™ SmartDriver featuring advanced Motion Control Engine (MCE), that enables state-of-the-art Sensorless Field Oriented Control (FOC) without need for any coding. IMD111T-6F040 is a part of the iMOTION™ IMD110 series, which combines the iMOTION™ motor control with a three-phase gate driver for control of PMSM (BLDC) motors. Suitable for motor control and drives, power tools, refrigeration and freezing – compressor drives, residential aircon motor, system control and monitoring, washer and dryer motor control quieter systems applications.
- Field-proven motion control engine (MCE)
- Single-shunt or leg-shunt sensorless FOC control
- Galvanically isolated on-board-debug interface
- Integrated protection features
- Integrated scripting engine similar to a small virtual machine
- Fast time to market - no coding required for motor control functions
- High flexibility for motor control tuning and system functionality
Technical Specifications
3 Phase BLDC & PMSM Motor Controller
Power Management - Motor Control
Eval Board IMD111T-6F040
No SVHC (21-Jan-2025)
Infineon
IMD111T-6F040
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate