4 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$61.310 (S$66.8279) |
Product Information
Product Overview
The STEVAL-ESC001V1 from STMicroelectronics is a firmware package for the STEVAL-ESC001V1 board. It includes the application code to support the electronic speed controller (ESC). The firmware package embeds a sensorless FOC algorithm with speed regulation and an active braking function. It also performs a PWM detection routine capable of accepting command signals from external units for driving flight control boards (FCU) or equivalent. In case of stalling, The dedicated function manages motor restart. For safety reasons, the ESC implements the arming/disarming feature.
- Complete firmware package to build motor control applications based on STEVAL-ESC001V1 board
- For low voltage three phase BLDC/PMSM motor
- ST field oriented control library plug-in
- Active breaking control
- Output peak current of 30A
- Ready for ST motor profiler
- ESC arming/disarming control for safety
- Detection routine for external PWM command
- Auto-restart function when motor stalls
- Support for UART and SWD
Applications
Motor Drive & Control
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3 Phase BLDC & PMSM Motor Controller
Motor Control
Eval Board L6398D, STM32F303
No SVHC (25-Jun-2025)
STMicroelectronics
STM32F303, L6398D
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate