Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$466.860 (S$508.8774) |
Product Information
Product Overview
L9907 evaluation board is designed to provide the user with a platform for the evaluation of the L9907 device. The board provides all the main input/output capabilities necessary to drive a BLCD motor and provide also diagnostic functionalities. L9907 is fully integrated 3-phase pre-driver with integrated booster capable to drive all kind of power MOS transistors in 3-phase BLDC motor applications up to 54V. The integrated boost regulator provides sufficient gate charge to driver Power MOS down to 6V. The circuit is suitable to operate in environments with high supply voltage such as double battery in 48V systems. All output channels are protected against short circuit. L9907 is equipped with 2 current sense amplifiers. The gain and output offset voltage of each current sense amplifier can be configured by SPI to allow max flexibility for phase or ground current sense strategy.
- Supply voltage range (VBatt) from 6V to 54V
- Load current capability up to 120A
- Device control and diagnostic via SPI
- Flexible shunt configuration (phase U+phaseV or phaseU+total phase)
- 4 LEDs for monitoring VBatt, Vcc, EN1 and EN2 signal
- Input signal connector compatible with SPC56 discovery boards
- Total accessibility to all pins by test points
- Modular PCBs design to easily change external power MOS both SMD and through hole power MOS
- Possibility to connect external USB adapter for the SPI communication
- Possibility to use external boost components by removing jumpers
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3-Phase BLDC Driver
Motor Driver
Eval Board L9907
No SVHC (21-Jan-2025)
STMicroelectronics
L9907
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate