Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IPM30BCopy
Manufacturer Standard Lead Time28 weeks
Order Code3489471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$127.590 (S$139.0731) |
Price for:Each
Minimum: 1
Multiple: 1
S$127.59 (S$139.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IPM30BCopy
Manufacturer Standard Lead Time28 weeks
Order Code3489471
Technical Datasheet
Application Sub TypeAC Induction Motor, BLDC, PMSM
Silicon ManufacturerSTMicroelectronics
Kit Application TypeMotor Control
Silicon Core NumberSTGIB30M60TS-L
Kit ContentsEval Board STGIB30M60TS-L
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2500W motor control power board based on STGIB30M60TS-L SLLIMM 2nd series IPM
- Input voltage range from 125VDC to 400VDC
- Nominal current up to 18Arms
- Input auxiliary voltage up to 20VDC
- Single- or three-shunt resistors for current sensing (with sensing network)
- Two options for current sensing: dedicated op-amps or through MCU
- Overcurrent hardware protection, IPM temperature monitoring and protection
- Hall sensor or encoder input
- IGBT intelligent power module SLLIMM™ 2nd series IPM (STGIB30M60TS-L - DBC package)
- Motor control connector (32-pin) to interface with ST MCU board
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
AC Induction Motor, BLDC, PMSM
Kit Application Type
Motor Control
Kit Contents
Eval Board STGIB30M60TS-L
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
STGIB30M60TS-L
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00247