Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$111.270 (S$121.2843) |
Product Information
Product Overview
STEVAL-IPMM15B is a 1500W motor control power board based on STIB1560DM2T-L SLLIMM™ 2nd series MOSFET IPM. This compact motor drive power board equipped with the SLLIMM (small low-loss intelligent moulded module) 2nd series module 2nd series nchannel super junction MDmesh™ DM2 fast-recovery diode (STIB1560DM2T-L). It provides an affordable, easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioners, compressors, power fans, high-end power tools, and generally 3-phase inverters for motor drives. The IPM itself consists of MOSFETs and a wide range of features including undervoltage lockout, smart shutdown, temperature sensing and NTC inside, and overcurrent protection. The STEVAL-IPMM15B is compatible with ST control boards based on STM32 microcontrollers, providing a complete platform for motor control. The main characteristics of this evaluation board are its small size, minimal BOM and high efficiency.
- Input voltage range from 125 to 400VDC, nominal power up to 1500W
- Nominal current up to 6Arms, input auxiliary voltage up to 20VDC
- Single- or three-shunt resistors for current sensing (with sensing network)
- Two options for current sensing: dedicated op-amps or through MCU
- Overcurrent hardware protection
- IPM temperature monitoring and protection, hall sensor or encoder input
- Motor control connector (32-pin) to interface with ST MCU boards
- Universal conception for further evaluation with breadboard and testing pins
- Very compact size
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AC Induction Motor, BLDC, PMSM
Motor Control
Eval Board STIB1560DM2T-L
No SVHC (25-Jun-2025)
STMicroelectronics
STIB1560DM2T-L
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate