Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$400.880 (S$436.9592) |
Product Information
Product Overview
EVALM12ED2106STOBO1 is a 650V, 0.7A high and low side gate driver evaluation board with 650V IGBT6 for BLDC motor drive applications. This is a power drive board including the gate driver ICs, IGBTs, power connector and signal interface. The board is intended to drive a BLDC (Brush-less Direct Current) motor by connecting to an external controller board such as EVAL-M1-101T. The board aims to boost the promoted 650V high and low side gate driver 2ED2106S06F using the SOI (Silicon-on-Isolator) technology.
- Three-phase inverter with single-shunt configuration, suitable for the home appliance applications
- DC voltage input that can be directly from the rectified DC voltage of single-phase 230 V AC input
- 650V SOI gate driver 2ED2106S06F with large negative VS tolerance
- 10A/650V rated IGBT6 with a better thermal performance
- Auxiliary power supply is included in the board
- Natural cooling with a heatsink installed on bottom side
- Maximum input voltage of 380V DC (DC+ to GND )
- Integrated ultrafast, low resistance bootstrap diode, space saving, simpler design, reduced BOM cost
- 0.97Arms typ current and 1.6Arms typ output phase current at 310V DC input, 300W input power
- 15kHz typ inverter frequency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
BLDC Motor Driver
Power Management - Motor Control
Evaluation Board 2ED2106S06F
No SVHC (25-Jun-2025)
Infineon
2ED2106S06F
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate