Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22210EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4266916
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$319.520 (S$348.2768) |
Price for:Each
Minimum: 1
Multiple: 1
S$319.52 (S$348.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22210EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4266916
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Driver
Silicon ManufacturerAnalog Devices
Kit Application TypePower Management - Motor Control
Silicon Core NumberMAX22210
Kit ContentsEvaluation Board MAX22210
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
MAX22210EVKIT# is a MAX22210 evaluation kit (EV kit) provides a proven design to evaluate the +36V, 3.8A (peak) two-phase stepper-motor driver. The MAX22210 EV kit can drive a single stepper motor and provides an on-board microcontroller (MCU) and GUI to drive the MAX22210’s inputs and configure the modes of operation. Microstep modes, decay modes, target speeds, and acceleration can also be configured using the GUI.
- Easy evaluation of the MAX22210 stepper-motor driver
- On-board MCU and GUI to drive and configure the MAX22210
- On-board +3.3V regulator to supply I/Os of the MAX22210
- Perforated board and headers allows for separation of the MAX22210 circuit
- Windows® 7-, 8-, 10-compatible software
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board MAX22210
SVHC
No SVHC (07-Jul-2017)
Silicon Manufacturer
Analog Devices
Silicon Core Number
MAX22210
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001