Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$82.390 (S$89.8051) |
Product Information
Product Overview
EV6545-V-00A is an evaluation board designed to demonstrate the capabilities of the MP6545GV, a three-phase power stage. The MP6545 can be used to drive brushless DC (BLDC) motors or other loads. The device can operates from supply voltages up to 45V, and can deliver load currents up to 2.5A per phase. The MP6545 has separate high-side (HS) and low-side (LS) input pins for each output pin. The input control signals are generated on the board or come from an external controller via the connector on the board. The MP6545GV is available in a QFN-28 (4mmx5mm) package.
- Three-channel Half-Bridge (HB) driver
- Low 150mohm on resistance (RDS(ON)) per MOSFET
- Over-current protection (OCP)
- Over-voltage protection (OVP)
- Under-voltage lockout (UVLO)
- Over-temperature (OT) shutdown
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3-Phase BLDC Driver
Motor Driver
Evaluation Board MP6545GV
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6545GV
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate