Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$189.720 (S$206.7948) |
Product Information
Product Overview
FRDM-33926ESEVM is an evaluation kit that features the 33926, which is a monolithic H-bridge power IC designed primarily for automotive electronic throttle control but applies to any low-voltage DC servo motor control application within the current and voltage limits stated in this specification. The 33926 can control inductive loads with currents up to 5.0A peak. RMS current capability is subject to the degree of heat-sinking provided to the device package. Internal peak-current limiting (regulation) is activated at load currents above 6.5A ±1.5A output loads can be pulse-width modulated (PWM’ed) at frequencies up to 20KHz supported with FRDM-KL25Z.
- 8V to 28V continuous operation (transient operation from 5V to 40V)
- 3.0V and 5.0V TTL / CMOS logic compatible inputs
- 225mohm maximum RDS(ON) at 150°C (each H-bridge MOSFET)
- Overcurrent limiting (regulation) via internal constant-off-time PWM
- Output short circuit protection (short to VPWR or ground)
- Temperature-dependant current-limit threshold reduction
- All inputs have an internal source/sink to define the default (floating input) states
- Sleep mode with current draw <lt/> 50µA (with inputs floating or set to match default logic states)
Contents
MC33926ES evaluation board, FRDM-KL25Z evaluation board, USB A-B cable.
Technical Specifications
Brushed DC Motor Driver
Power Management - Motor Control
Evaluation Board MC33926, Anti-Static Bag, Warranty Card
No SVHC (27-Jun-2024)
NXP
MC33926
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate