Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$232.150 (S$253.0435) |
Product Information
Product Overview
TMC2241-EVKIT is a ADI-Trinamic evaluation board system which includes TMC2241-EVAL board, Landungsbruecke PC interface board and Eselsbruecke bridge connection `board. The boards included in this kit, in combination with the TMCL-IDE, allow an uncomplicated first evaluation of the TMC2241, while also providing full control of all its features. The TMC2241 is a smart, high-performance, stepper motor controller and driver IC with serial communication interfaces (SPI, UART) and extensive diagnostic capabilities. It combines a flexible, jerk-optimized ramp generator for automatic target positioning. It also features the industry’s most advanced stepper motor driver based on a 256-microstep, built-in indexer and fully integrated 65V, 3.0AMAX H-bridges plus nondissipative integrated current sensing (ICS).
- Single-supply voltage range from 4.5V to 65V DC
- Current ratings per H-Bridge (25°C, typ): IRMS = 2/1.7ARMS (2.8/2.4A sine peak) at VS = 24/48V
- SPI and single-wire UART
- Encoder interface and Step/Dir input
- Brake output
Contents
TMC2241-EVAL Board, Landungsbruecke PC interface board, Eselsbruecke bridge connection board.
Technical Specifications
2-Phase Stepper Motor
Power Management - Motor Control
Evaluation Board TMC2240, PC Interface Board, Bridge Connector Board
No SVHC (04-Feb-2026)
Analog Devices
TMC2241
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate