Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6100-EVAL
Order Code3358369
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$95.640 (S$104.2476) |
Price for:Each
Minimum: 1
Multiple: 1
S$95.64 (S$104.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6100-EVAL
Order Code3358369
Technical Datasheet
Application Sub TypeBLDC, PMSM and Servo
Silicon ManufacturerTrinamic
Kit Application TypeMotor Driver
Silicon Core NumberTMC6100-LA
Kit ContentsEvaluation Board TMC6100-LA
Product Range-
Product Overview
- Evaluation board for TMC6100-LA high power gate driver
- 3-phase BLDC/PMSM motor with up to 10A coil current
- Gate drive programmable 0.5A/1A/1.5A
- Supply voltage range from 12V to 48V (55V maximum)
- SPI Interface for diagnostics / configuration
- Optional BBM logic for single line control
- Programmable control interface with 3 or 6 line drive
- Full protection and programmable diagnostics
- On-board current shunt amplifiers
Technical Specifications
Application Sub Type
BLDC, PMSM and Servo
Kit Application Type
Motor Driver
Kit Contents
Evaluation Board TMC6100-LA
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC6100-LA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):43