Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5,194.950 (S$5,662.4955) |
Product Information
Product Overview
5.01.20 is a flasher hub-12 that controls up to 12 flasher compact units serving as individual channels for parallel, high-speed gang programming. Each channel can be configured to program a different device or a different firmware image. The flasher hub-12 is set up just once per channel using SEGGER's flasher software package. The software depends on the type of flash chip being programmed. The Hub can receive commands and send results "stand-alone" via TELNET, a desktop PC is not required for control. The combination of a single flasher Hub-12 and up to 12 flasher compacts is the perfect solution for high-volume multi-panel and multi-target mass production.
- Scalability: up to 48 individual parallel programming channels with their own circuit memory
- Reliability
- Longevity
- Built-in web & FTP server for easy setup
- Multi-platform: Includes application software for Linux, macOS, and Windows
- No license required, no hidden costs, no future costs
- Future proof: Software, firmware updates as well as new flash loaders are free of charge
- 8-30 VDC, reverse polarity protected, max 60W power supply
- USB-C 2.0 flasher interface
- USB Type-B (Upstream), USB Type-A (Downstream), Ethernet, RS232 9-pin host interfaces
Contents
Flasher hub-12, Power connector, USB cable.
Technical Specifications
-
Controls Multiple Flasher Compacts, Up to 12 Flashers Can Be Connected to Create Gang Programmer
No SVHC (14-Jun-2023)
Flash Hub-12, Power connector, USB cable
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate