Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$56.060 (S$61.1054) |
Product Information
Product Overview
ATWILC3000-SD evaluation kit a Secure Digital (SD) card interface board. That supports IEEE 802.11 b/g/n standard and Bluetooth Low Energy (BLE) 5.0 and is designed to demonstrate the features of the low power consumption ATWILC3000-MR110CA IoT (Internet of Things) module. The ATWILC3000 product family is the ideal add-on to existing MCU/MPU system bringing Wi-Fi and Bluetooth Low Energy functionalities through SPI/SDIO (for Wi-Fi) and UART (for Bluetooth). ATWILC3000-MR110CA module is a single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller and Bluetooth 5.0 optimized for low-power IoT applications chip antenna.
- Debug I2C header
- On-board USB to debug UART converter using MCP2221A
- 32.768KHz low-power SMD crystal oscillator
- MMCplus/SD card connector for controlling ATWILC3000 module using SDIO interface
- Optional SPI connection to MMCplus/SD card interface for controlling ATWILC3000 module
- Bluetooth UART header
- GPIO connector for IRQ, CHIP EN and RESETN
- Supported with Linux driver at Github
- Supported with RTOS driver at Microchip Advanced Software Framework (ASF)
Technical Specifications
Microchip
Wireless Connectivity
Eval Board ATWILC3000-MR110CA Module
No SVHC (25-Jun-2025)
ATWILC3000-MR110CA Module
Bluetooth and WiFi
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate