Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$75.260 (S$82.0334) |
Price for:Each
Minimum: 1
Multiple: 1
S$75.26 (S$82.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89852AXKF
Order Code3436529
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberDA14585
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy
Kit ContentsEvaluation Board PAN1740A, USB Stick
Product Range-
SVHCTo Be Advised
Product Overview
ENW89852AXKF is a PAN1740A evaluation USB-stick. The PAN170A is the optimized version and the successor of the PAN1740 Bluetooth® module offering a quicker boot time and supporting up to eight connections to allow greater flexibility to create more advanced applications. It can be used as a standalone application processor or as a data pump in hosted systems.
- PAN1740A module
- 1M-bit flash
- Segger J-Link on-board debugger
- Access to several GPIOs
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Wireless Communication
Kit Contents
Evaluation Board PAN1740A, USB Stick
SVHC
To Be Advised
Silicon Core Number
DA14585
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (2)
Alternatives for ENW89852AXKF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1