Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$76.010 (S$82.8509) |
Price for:Each
Minimum: 1
Multiple: 1
S$76.01 (S$82.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89854AUKF
Order Code4064782
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Silicon Core NumbernRF52840
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Product Range-
SVHCTo Be Advised
Product Overview
ENW89854AUKF is a PAN1780 evaluation board Arduino form factor. The PAN1780 is a Bluetooth 5.1 Low Energy (LE) module based on the Nordic nRF52840 single chip controller.
- Surface mount type dimensions: 15.6mm x 8.7mm x 2mm
- Same form factor as PAN1026A and PAN1762 but smaller pitch and more pins
- Nordic nRF52840 featuring ARM® Cortex®-M4F with 64MHz
- Bluetooth 5.1 LE including LE 2M and LE Coded PHY
- Embedded 1MB flash memory and 256KB internal RAM
- Supports 802.15.4 ZigBee® and thread
- Includes ARM TrustZone® CryptoCell® 310 and supports secure boot including Root of Trust (RoT)
- USB 2.0 full-speed device interface, built-in temperature sensor and APPROTECT variant available
- Voltage range from 1.7V to 5.5V
- Temperature range from -40°C to 85°C
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board PAN1780 with Arduino form factor
SVHC
To Be Advised
Silicon Core Number
nRF52840
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001