Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBT-423054-EVAL
Order Code4134171
Also Known AsSP005673505, CYBT-423054-EVAL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$71.200 (S$77.608) |
Price for:Each
Minimum: 1
Multiple: 1
S$71.20 (S$77.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBT-423054-EVAL
Order Code4134171
Also Known AsSP005673505, CYBT-423054-EVAL
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberCYBT-423054-02
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Kit ContentsEvaluation Board CYBT-423054-02, Bluetooth Low Energy Module, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYBT-423054-EVAL is an EZ-BT module Arduino evaluation-board that enables users to evaluate and develop applications on the EZ-BT WICED™ module, CYBT-423054-02. The CYBT-423054-02 Module is a fully integrated, fully certified, 11mm x 11mm x 1.8mm, programmable, Bluetooth® Smart Ready module designed to reduce your time-to-market.
- Board can be used as a standalone evaluation kit or can be combined with Arduino compatible shields
Contents
1 X EZ-BT module Arduino evaluation-board (CYBT-423054-EVAL) with on-board EZ-BT WICED™ module (CYBT-423054-02), 1 X USB cable.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board CYBT-423054-02, Bluetooth Low Energy Module, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
CYBT-423054-02
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25