Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$4,275.840 (S$4,660.6656) |
Price for:Each
Minimum: 1
Multiple: 1
S$4,275.84 (S$4,660.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1014-EVALZ
Order Code4032935
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADMV1014ACCZ
Kit Application TypeRF / IF
Application Sub TypeWideband Downconverter
Kit ContentsEvaluation Board ADMV1014ACCZ
Product Range-
Product Overview
ADMV1014-EVALZ is an ADMV1014 24.5GHz to 43.5GHz, wideband downconverter evaluation board. The ADMV1014 is a silicon germanium (SiGe) design, wideband, microwave downconverter optimized for point to point microwave radio designs operating in the 24.5GHz to 43.5GHz frequency range.
- Full featured evaluation board for the ADMV1014
- On-board USB for SPI control
- 5V operation
- ACE software interface for SPI control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADMV1014ACCZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADMV1014ACCZ
Application Sub Type
Wideband Downconverter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001