Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$514.460 (S$560.7614) |
Price for:Each
Minimum: 1
Multiple: 1
S$514.46 (S$560.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No108779-HMC264LC3B
Order Code4628198
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC264LC3B
Kit Application TypeRF / IF
Application Sub TypeSMT Mixer
Kit ContentsEvaluation Board HMC264LC3B
Product Range-
Product Overview
108779-HMC264LC3B is an evaluation board for HMC264LC3B GaAs MMIC sub harmonic SMT mixer. HMC264LC3B is a 21 - 31GHz sub-harmonically pumped (x2) MMIC mixer with an integrated LO amplifier in a leadless SMT package. The 2LO to RF isolation is excellent at 30dB, eliminating the need for additional filtering. The LO amplifier is a single bias (+3V to +4V) design with only -4 to +4dBm drive requirement.
- DC - 6GHz wideband IF
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC264LC3B
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC264LC3B
Application Sub Type
SMT Mixer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001