Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$817.190 (S$890.7371) |
Price for:Each
Minimum: 1
Multiple: 1
S$817.19 (S$890.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC3716LP4
Order Code4033124
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC3716LP4E
Kit Application TypeRF / IF
Application Sub TypePhase Frequency Detector
Kit ContentsEvaluation Board HMC3716LP4E
Product Range-
Product Overview
EV1HMC3716LP4 is an evaluation board for HMC3716LP4E idigital phase frequency detector which operates from 10 to 1300MHz. It is intended for use in low phase noise synthesizer applications. Typical Applications of HMC3716LPE are point-to-point radios, satellite communication systems, military applications and sonet clock generation.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC3716LP4E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC3716LP4E
Application Sub Type
Phase Frequency Detector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001