Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$1,087.780 (S$1,185.6802) |
Product Information
Product Overview
ADL8142-EVALZ evaluation board for evaluating the ADL8142 GaAs, pHEMT, MMIC, low noise amplifier (23GHz to 31GHz). It consists of a 4-layer printed circuit board (PCB) fabricated from 8mil thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 62 mils. The RFIN and RFOUT ports on the ADL8142-EVALZ are populated with 2.92mm, female coaxial connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. The ADL8142-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL8142. To calibrate board trace losses, a through calibration path is provided between the J1 and J2 connectors. J1 and J2 must be populated with RF connectors to use the through calibration path. Access the ADL8142-EVALZ ground path and VDD pin through the surface-mount technology (SMT) test point connectors, GND and VDD. A supplementary test point for VBIAS is included for simple access on the RBIAS pin.
- 4-layer, Rogers 4003C and Isola Group 370HR evaluation board
- End launch, 2.92mm RF connectors
- Through calibration path (depopulated)
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL8142
No SVHC (21-Jan-2025)
ADL8142
Low Noise Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate