Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$474.120 (S$516.7908) |
Price for:Each
Minimum: 1
Multiple: 1
S$474.12 (S$516.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1011-EVALZ
Order Code4628213
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADMV1011
Kit Application TypeRF / IF
Application Sub TypeI/Q Upconverter
Kit ContentsEvaluation Board ADMV1011
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADMV1011-EVALZ is an ADMV1011 evaluation board. The circuit board for the application uses RF circuit design techniques. Signal lines have 50 ohm impedance. The package ground leads and exposed pad connect directly to the ground plane. Use a sufficient number of via holes to connect the top and bottom ground planes.
- ADMV1011 : 17GHz to 24GHz, GaAs, MMIC, I/Q upconverter
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADMV1011
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADMV1011
Application Sub Type
I/Q Upconverter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001