Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$103.800 (S$113.142) |
Product Information
Product Overview
XG24-DK2606A is a FR32xG24 channel sounding dev kit. The channel sounding dev kit is designed to support the development and prototyping of products that use Channel Sounding for distance estimation over a Bluetooth LE connection. The Dev Kit provides a feature-packed, USB or coin cell powered development platform with a dual-antenna design, up to +10 dBm output power, as well as an accelerometer. When the kit is connected to a PC running Simplicity Studio, a Channel Sounding visualizer tool allows customers to effortlessly view distance measurements in real time. The small form factor of this board increases accuracy and improves spatial and multipath resolution which makes it ideal for size-constrained applications like key fobs and asset tags.
- EFR32MG24 Wireless Gecko SoC with 78MHz operating frequency, 1536kB flash, and 256kB RAM
- Two printed 2.4GHz antennas for wireless transmission
- Two UFL connectors supporting conducted measurements
- TDK InvenSense ICM-40627 6-axis inertial sensor
- Macronix ultra low power 8 Mbit SPI flash (MX25R8035F)
- Two LEDs and two push buttons, reset button
- Power enable signals and isolation switches for ultra-low power operation
- On-board SEGGER J-Link debugger for easy programming and debugging
- Mini Simplicity+ connector for access to energy profiling and advanced wireless network debugging
- Breakout pads for GPIO access and connection to external hardware
Technical Specifications
Silicon Laboratories
RF / IF
Development Board BRD2606A
No SVHC (21-Jan-2025)
EFR32MG24B210F1536IM48-B
Bluetooth Low Energy, SoC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate