1 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$527.150 (S$574.5935) |
Product Information
Product Overview
111667-HMC451LC3 is an evaluation board to evaluate HMC451LC3. The HMC451LC3 is an efficient GaAs PHEMT MMIC medium power amplifier 0perating between 5 and 20GHz, the amplifier provides 19dB of gain, +21dBm of saturated power and 21% PAE from a single +5V supply. This 50 ohm matched amplifier does not require any external components and the RF I/O’s are DC blocked, making it an ideal linear gain block or driver for HMC SMT mixers. The HMC451LC3 allows the use of surface mount manufacturing techniques.
- Single supply of +5V at 114mA (HMC451LC3)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC451LC3
No SVHC (21-Jan-2025)
HMC451LC3
Power Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate