Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$472.460 (S$514.9814) |
Price for:Each
Minimum: 1
Multiple: 1
S$472.46 (S$514.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC798ALC4
Order Code4568582
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC798ALC4
Kit Application TypeRF / IF
Application Sub TypeSMT Mixer
Kit ContentsEvaluation Board HMC798ALC4
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC798ALC4 is an evaluation board for HMC798ALC4 GaAs, MMIC, subharmonic SMT mixer. HMC798ALC4 is a 24GHz to 34GHz subharmonically pumped (×2) MMIC mixer with an integrated LO amplifier. The HMC798ALC4 can be used as an upconverter or downconverter between 24GHz and 34GHz.
- Single positive supply: 5V at 97mA
- Wide IF bandwidth: DC to 4GHz
- LO drive level: 4dBm input
- Subharmonically pumped 2 × LO
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC798ALC4
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC798ALC4
Application Sub Type
SMT Mixer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001