Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$255.510 (S$278.5059) |
Product Information
Product Overview
Demonstration circuit 2349A showcases the LTC®5586 wideband high linearity IQ demodulator with IF amplifier. The Linear Technology USB serial controller, DC590B, is required to control and configure LTC5586 for its evaluation. Demo circuit 2349A’s two switchable single-ended RF inputs are optimized for 700MHz to 6GHz. Its single ended LO input is programmable for 300MHz to 6GHz operation via SPI bus. The demo circuit includes discrete L-C inter-stage low pass filters between the demodulator outputs and the IF amplifier inputs which limits the DC-coupled differential I and Q outputs to about 500MHz.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Demonstration Board LTC5586IUH
No SVHC (21-Jan-2025)
LTC5586IUH
IQ Demodulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate