Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$202.600 (S$220.834) |
Product Information
Product Overview
The ATWINC1500-XSTK is a Xplained Pro starter kit. It is a hardware platform for evaluating the ATWINC1500 low cost, low power 802.11 b/g/n Wi-Fi network controller module. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATWINC1500 and explains how to integrate the device in a custom design. The Xplained Pro series of evaluation kits include an on-board embedded debugger and no external tools are necessary to program or debug the SAMD21 host MCU that drives the ATWINC1500. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs.
- ATWINC1500 module mounted on ATWINC1500 Xplained pro extension
- ATSAMD21-XPRO host MCU board for driving the ATWINC1500 Xplained pro extension
- Digital I/O WING extension board for sensor and SD card input to host MCU
- Embedded debugger (EDBG) for programming SAMD21 host MCU
- Virtual COM port interface to host MCU via UART
- Wired firmware updates for ATWINC1500 module via virtual COM port interface
- Atmel Data Gateway Interface (DGI) to host MCU via SPI and TWI
- ATECC108 CryptoAuthentication device connected to host MCU
- Two extension headers
- Three possible power sources
Contents
SAMD21 Xplained Pro, WINC1500 Xplained Pro extension board, I/O1 Xplained Pro extension board, Two 1.5m USB type A to micro B cables.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Wireless Connectivity
SAMD21J18A, ATWINC1500
SAM D21 Xplained Pro Evaluation Board & ATWINC1500-XPRO Extension Card
No SVHC (25-Jun-2025)
Atmel
Wireless Network
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate