Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$200.780 (S$218.8502) |
Product Information
Product Overview
ADL5350-EVALZ is an ADL5350 fully populated, 4-layer, FR4-based evaluation board. The board has two halves: a low band board designated as board A for 850MHz down-converting evaluation and a high band board designated as board B for 1950MHz down-converting evaluation. Each half of the board requires a 3V/19mA power supply for normal operation. The 3V power supply should be connected to the clip leads VPOS-A, VPOS-B, GND-A and GND-B. All signal ports are populated with edge-mounted SMA connectors. RF-A, RF-B, LO-A and LO-B are RF and LO input ports of each half. IF-A and IF-B are the output ports of each half.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
ADL5350ACPZ
RF Mixer
-
Analog Devices
High Linearity Y-Mixer
Evaluation Board ADL5350ACPZ
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate