Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$84.070 (S$91.6363) |
Product Information
Product Overview
XK3-B5M-WBT is a Digi XBee® 3 BLU development kit that offers an easy-to-use Bluetooth® development platform for designers, OEMs and solution providers supporting Bluetooth 5.4 Low Energy for industrial wireless IoT connectivity. The pre-certified module offers MicroPython programmability, beaconing, Bluetooth sensor support and the Digi XBee Mobile App to accelerate use in industrial wireless projects. Standard Digi XBee API frames and AT commands, as well as MicroPython and Digi XBee Studio, make it simple to set up, configure and test module or update their functionality. It is designed for a range of use cases from maker projects to industrial applications.
- Industrial-rated on a Bluetooth module
- Ease detect module & connect to smart device, low power consumption optimized for long battery life
- Integrated with Digi TrustFence security framework
- Manage with Digi XBee Studio and Digi IoT Mobile SDK
- Digi XBee API functionality and support and complete Bluetooth 5.4 Low Energy software stack
- Over-the-air (OTA) firmware updates with Digi XBee Mobile App
- 1Mbps with 1M PHY and 2Mbps with 2M PHY max data rate
- UART, SPI serial data interface and ISM 2.4GHz frequency band
- 1.71 to 3.8V supply voltage, 13.5mA receiver current, 7.5mA idle current, 1MB/96kB RAM
- Industrial temperature range of -40 to 85°C (-40 to 185°F)
Contents
Digi XBee 3 BLU modules: MMT with RF pad, (1) XBIB interface boards, Digi XBee Studio and Digi XBee tools, Additional documentation and examples.
Technical Specifications
Silicon Laboratories
EFR32MG21
Bluetooth Low Energy, SoC
-
Development Kit
IoT Bluetooth Low Energy Connectivity, Wireless Gecko System-on-Chip
Digi XBee 3 BLU Modules : MMT w/RF Pad, XBIB Board, Antenna, Digi XBee Studio & Tools, Documentation
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Product Compliance Certificate