Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.180 (S$23.0862) |
| 5+ | S$20.760 (S$22.6284) |
| 10+ | S$20.700 (S$22.563) |
| 50+ | S$20.690 (S$22.5521) |
| 100+ | S$20.680 (S$22.5412) |
| 250+ | S$20.670 (S$22.5303) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.18 (S$23.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9001978-04
Order Code4391655
Technical Datasheet
Board TypeDemo Board
Silicon ManufacturerKyocera AVX
Silicon Core Number9001978
IC FunctionUWB Antenna
Application Sub TypeChip Antenna
Kit ContentsDemo Board 9001978
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
9001978-04 is an UWB chip antenna demo board. This antenna designed for UWB applications exhibits high efficiency in a small footprint and delivers the key needs to the device engineers for higher functionality and better performance in a smaller and thinner design. Typical applications include embedded design, cellular, headsets, tablets, gateway access points, handheld, telematics, tracking, healthcare, M2M, industrial devices, smart grid and OBD-II.
- Frequency range from 6000 to 8500MHz
- Linear polarization
- 0.5watt CW power handling
- Greater flexibility with unique form factors
- Quicker time-to-market
- PCB dimension is 26.5 x 25 x 0.8mm
- Higher functionality and performance in smaller/thinner designs
Technical Specifications
Board Type
Demo Board
Silicon Core Number
9001978
Application Sub Type
Chip Antenna
Product Range
-
Silicon Manufacturer
Kyocera AVX
IC Function
UWB Antenna
Kit Contents
Demo Board 9001978
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003