Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYW9P62S1-43012EVB-01
Order Code4134174
Also Known AsSP005667447, CYW9P62S1-43012EVB-01
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$176.790 (S$192.7011) |
Price for:Each
Minimum: 1
Multiple: 1
S$176.79 (S$192.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW9P62S1-43012EVB-01
Order Code4134174
Also Known AsSP005667447, CYW9P62S1-43012EVB-01
Technical Datasheet
Board TypePioneer Kit
Silicon ManufacturerInfineon
IC FunctionWi-Fi and Bluetooth Combo Module
Silicon Core NumberCYW43012
Application Sub TypeBluetooth and WiFi
Kit ContentsWi-Fi BT Pioneer Kit CYW43012, WM-BAC-CYW-50 Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYW9P62S1-43012EVB-01 is a PSoC™ 62S1 Wi-Fi BT pioneer kit. It is a low-cost hardware platform that enables design and debug of the PSoC™ 62 MCU(CY8C6247FDI-D52) and CYW43012 embedded in a USI WM-BAC-CYW-50 SiP module.
- CYW9P62S1-43012CAR-01 carrier module that contains WM-BAC-CYW-50 SiP module
- 512Mbit external quad SPI NOR Flash that provides a fast, expandable memory for data and code
- 4Mbit quad SPI ferroelectric random-access memory (F-RAM)
- KitProg3 on-board SWD programmer/debugger with USB-UART and USB-I2C bridge functionality
- CapSense touch-sensing slider, 2x buttons, based on self-capacitance and mutual-capacitance sensing
- Micro-B connector for USB device interface for PSoC 6 MCU
- 1.8 V operation of PSoC 6 MCU is supported
- Two user LEDs, one user button, and a reset button for PSoC 6 MCU
- One mode selection button and one status LED for KitProg3
Contents
PSoC 62S1 Wi-Fi BT pioneer board, USB type-A to micro-B cable, Four jumper wires (4 inches each), Two jumper wires (5 inches each), Quick start guide.
Technical Specifications
Board Type
Pioneer Kit
IC Function
Wi-Fi and Bluetooth Combo Module
Application Sub Type
Bluetooth and WiFi
Product Range
-
Silicon Manufacturer
Infineon
Silicon Core Number
CYW43012
Kit Contents
Wi-Fi BT Pioneer Kit CYW43012, WM-BAC-CYW-50 Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22997