Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC637ALP5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628229
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,641.010 (S$1,788.7009) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,641.01 (S$1,788.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC637ALP5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628229
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC637ALP5E
IC FunctionGaAs pHEMT MMIC Power Amplifier
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC637ALP5E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC637ALP5 is an evaluation board for HMC637ALP5E MMIC power amplifier. The HMC637ALP5E is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT) distributed power amplifier which operates between 0.1GHz and 6GHz. The amplifier provides 13dB of gain, 44dBm output third-order intercept (IP3), and 29dBm of output power at 1dB gain compression while requiring 400mA from a 12V supply.
- 50 ohm matched input/output
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC637ALP5E
Application Sub Type
Power Amplifier
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs pHEMT MMIC Power Amplifier
Kit Contents
Evaluation Board HMC637ALP5E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001