Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$878.840 (S$957.9356) |
Product Information
Product Overview
126830-HMC905LP3E is an evaluation board for HMC905LP3E 6GHz low noise programmable divider(N=1 to 4). The HMC905LP3E is a SiGe BiCMOS low noise programmable frequency divider in a 3x3 mm leadless surface mount package. The circuit can be programmed to divide from N = 1 to N = 4 in the 400MHz to 6 GHz input frequency range. The high level output power (up to 6dBm single ended) with a very low SSB phase noise and 50% duty cycle makes this device ideal for low noise clock generation, LO generation and LO drive applications. Configurable bias and output power controls allow current consumption and output power control. The device incorporates a power down feature, good input to output isolation and fast start up time. The HMC905LP3E can be included into fast switching “ping-pong” applications. The HMC905LP3E is ideal for LO generation with low noise floor, SDRs, clock generators, fast switching synthesizers, military applications, test equipment and sensors.
- Low noise floor: -164dBc/Hz at 10MHz offset for N = 4
- Up to +6dBm output power
- Sleep mode consumes <1µA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
HMC905LP3E
Programmable Frequency Divider
-
Analog Devices
Low Noise Programmable Frequency Divider
Evaluation Board HMC905LP3E
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate