Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPNEV5180BMCopy
Manufacturer Standard Lead Time17 weeks
Order Code2663168
Your Part Number
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$229.880 (S$250.5692) |
Price for:Each
Minimum: 1
Multiple: 1
S$229.88 (S$250.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPNEV5180BMCopy
Manufacturer Standard Lead Time17 weeks
Order Code2663168
Technical Datasheet
Silicon ManufacturerNXP
Board TypeDevelopment Board
Silicon Core NumberPN5180
IC FunctionNFC Frontend
Application Sub TypeNFC Reader
Kit ContentsEvaluation Board PN5180
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PNEV5180BM is PN5180 NFC frontend development board for POS terminal applications (OM25180FDK). This board provides an easy evaluation of the features and functions of the PN5180. It contains a PNEV5180B board with 65mm x 65mm antenna optimized for EMVCo applications, a 30mm x 50mm antenna with matching components optimized for NFC applications, three small antenna matching PCBs (approx. 30mm x 50mm sized) for implementation of a custom antenna matching circuit, an NFC sample card based on NTAG®216F (NFC Forum Type 2 Tag) and PN5180 samples in HVQFN package.
- Wireless: highest RF performance
- Full compliance with all standards relevant to NFC, contactless operation, and EMVCo
- Power management: Onboard Dynamic Power Control (DPC) for optimized RF performance
- Low-power card detection
- Active load modulation, boosting small antenna performance in card emulation mode
- Artificial RF field damping at antenna centre simulating PCB/display presence for performance demo
Technical Specifications
Silicon Manufacturer
NXP
Silicon Core Number
PN5180
Application Sub Type
NFC Reader
Product Range
-
Board Type
Development Board
IC Function
NFC Frontend
Kit Contents
Evaluation Board PN5180
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091