Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$459.210 (S$500.5389) |
Price for:Each
Minimum: 1
Multiple: 1
S$459.21 (S$500.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD-TRXBOOST1-EBZ
Order Code4628219
Silicon ManufacturerAnalog Devices
Board TypeAdd-On Board
Silicon Core NumberAD9361
IC FunctionRF Agile Transceiver
Application Sub TypeRF Agile Transceiver
Kit ContentsEvaluation Board AD9361
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD-TRXBOOST1-EBZ is an add on board for the FMCOMMS2/3/4/5 boards which contain the AD9361. The purpose of the AD-TRXBOOST1-EBZ is to boost the transmit and receive signal to improve the dynamic range and increate the output power of the AD9361 around 2.45GHz which is what the board is tuned for.
- Adds an pre-amp to the TX output and an LNA to the RX input of the AD9361
Contents
AD-TRXBOOST1-EBZ, Power cable, (3-pin) keyed header.
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
AD9361
Application Sub Type
RF Agile Transceiver
Product Range
-
Board Type
Add-On Board
IC Function
RF Agile Transceiver
Kit Contents
Evaluation Board AD9361
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001