Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$116.620 (S$127.1158) |
Product Information
Product Overview
EVAL-ADF7242-PMDZ is a 2.4GHz wireless transceiver PMOD evaluation board. The low cost and small profile transceiver board that supports RF to FPGA or processor applications system that utilize PMOD-compatible expansion ports configurable for SPI communication (packet mode). For applications that require data streaming, a synchronous bidirectional serial port (SPORT) interface is also available. The wireless transceiver PMOD board can be configured to operate on the 2400MHz to 2483.5MHz ISM band. The board uses a single ADF7242 transceiver. The EVAL-ADF7242-PMDZ board uses two mini 2.4GHz chip antennas, an impedance-matched filter, and a balun for minimum RF front-end parts count. The board supports antenna diversity (polarization diversity) and uses two chip antennas mounted orthogonally, which greatly improves performance under multipath fading conditions.
- Frequency range (global ISM band): 2400MHz to 2483.5MHz
- PMOD compatible expansion ports with SPI interface
- IEEE 802.15.4 compliant RF transceiver
- Transmission range: Up to 100m at 250kbps, output power = +3 dBm
- Low power consumption: 19mA at Rx mode, 21.5mA at Tx mode, 1.8mA at idle mode
- Supports antenna and polarization diversity
- Onboard chip antennas
- Small form factor: 2.35” x 0.8”
Technical Specifications
Evaluation Board
ADF7242
Transceiver
-
Analog Devices
Wireless Transceiver
Evaluation Board ADF7242
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate