Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$198.430 (S$216.2887) |
Price for:Each
Minimum: 1
Multiple: 1
S$198.43 (S$216.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5501-EVALZCopy
Order Code4420042
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADL5501AKSZ
IC FunctionRF Power Detector
Application Sub TypeRF Power Detector
Kit ContentsEvaluation Board ADL5501AKSZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5501-EVALZ is a fully populated, 4-layer, FR4-based ADL5501 evaluation board. For normal operation, it requires a 2.7V to 5 V/15mA power supply. The power supply should be connected to the vector pins labelled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (RFIN). The RMS output signal is accessible via the edge-mounted SMA connector (VRMS).
- 50MHz to 6GHz TruPwr detector (ADL5501)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADL5501AKSZ
Application Sub Type
RF Power Detector
Product Range
-
Board Type
Evaluation Board
IC Function
RF Power Detector
Kit Contents
Evaluation Board ADL5501AKSZ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003