Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoAI-WB2-32S-KIT
Order Code4209401
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.420 (S$12.4478) |
| 5+ | S$11.200 (S$12.208) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.42 (S$12.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoAI-WB2-32S-KIT
Order Code4209401
Technical Datasheet
Board TypeDevelopment Board
Silicon ManufacturerAi-Thinker
Silicon Core NumberAi-WB2-32S
Application Sub TypeBluetooth and WiFi
Kit Application TypeWireless Connectivity
Kit ContentsDevelopment Board Ai-WB2-32S
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
AI-WB2-32S-KIT is a development board designed for Ai-WB2-32S modules. Ai-WB2-32S is a Wi-Fi& BT module developed by Shenzhen Ai-Thinker TechnologyCo., LTD. The module is equipped with BL602 chip as the core processor and supports Wi-Fi 802.11b/ g/n protocol and BLE 5.0 protocol. The BL602 chip has a low-power 32-bit RISC CPU, 276KB RAM, and a wealth of peripheral interfaces, including SDIO, SPI, UART, I2C, IR Remote, PWM, ADC, DAC, PIR and GPIO. It can be widely used in Internet of Things (IoT), mobile devices, wearable electronic devices, smart home and other fields.
- DIP-38 package, on-board PCB antenna
- Wi-Fi security support WPS/WEP/WPA/WPA2 Personal/WPA2 Enterprise/WPA3
- Support 20MHz bandwidth and max rate is 72.2Mbps
- Bluetooth BLE 5.0, Bluetooth mesh
- Support station + BLE mode, station + SoftAP + BLE mode
- Secure start-up, supports mirroring with ECC-256 signature
- Support QSPI/SPI Flash On-The-Fly AES Decryption, support AES 128 CTRmode
- Support AES 128/192/256-bit encryption engine, SHA-1/224/256, true Random number generator (TRNG)
- Integrated Wi-Fi MAC/BB/RF/PA/LNA/BT
- Size - 55.05x25.4mm
Technical Specifications
Board Type
Development Board
Silicon Core Number
Ai-WB2-32S
Kit Application Type
Wireless Connectivity
Product Range
-
Silicon Manufacturer
Ai-Thinker
Application Sub Type
Bluetooth and WiFi
Kit Contents
Development Board Ai-WB2-32S
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05