Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$557.620 (S$607.8058) |
Price for:Each
Minimum: 1
Multiple: 1
S$557.62 (S$607.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No108779-HMC264LC3B
Order Code4628198
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC264LC3B
IC FunctionGaAs MMIC Sub-Harmonically Pumped Mixer
Application Sub TypeSMT Mixer
Kit ContentsEvaluation Board HMC264LC3B
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
108779-HMC264LC3B is an evaluation board for HMC264LC3B GaAs MMIC sub harmonic SMT mixer. HMC264LC3B is a 21 - 31GHz sub-harmonically pumped (x2) MMIC mixer with an integrated LO amplifier in a leadless SMT package. The 2LO to RF isolation is excellent at 30dB, eliminating the need for additional filtering. The LO amplifier is a single bias (+3V to +4V) design with only -4 to +4dBm drive requirement.
- DC - 6GHz wideband IF
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC264LC3B
Application Sub Type
SMT Mixer
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs MMIC Sub-Harmonically Pumped Mixer
Kit Contents
Evaluation Board HMC264LC3B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001