Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$220.040 (S$239.8436) |
Price for:Each
Minimum: 1
Multiple: 1
S$220.04 (S$239.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No105143-HMC284AMS8G
Order Code4623123
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC284AMS8G
IC FunctionNon-Reflective SPDT Switch
Application Sub TypeSPDT RF Switch
Kit ContentsEvaluation Board HMC284AMS8G
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
105143-HMC284AMS8G is an evaluation board for HMC284AMS8G SPDT non-reflective switch. The HMc284AMS8G is low cost SPDT switch in 8-lead grounded base MSOP package. The design has been optimized to provide high isolation with minimal insertion loss for medium and low power applications. On-chip circuitry allows positive voltage control operation at very low DC currents with control inputs compatible with CMOS and most TTL logic families. in the “OFF” state, RF1 and RF2 are non-reflective.
- Non reflective design
- Positive control: 0/+5V
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC284AMS8G
Application Sub Type
SPDT RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Non-Reflective SPDT Switch
Kit Contents
Evaluation Board HMC284AMS8G
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003